- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5494
NTE5494
NTE Electronics
Silicon Controlled Rectifier- 400vrm 10A TO-48 Igt=15ma
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Silicon Controlled Rectifier- 400vrm 10A TO-48 Igt=15ma
Search Keywords: NTE5494
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5494
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Gate Trigger Current:40 mA
-
Dimension:16.48(Max) x 14.28(Max) mm
-
Peak On-State Voltage:2@50.3A V
-
Family:NTE5494
-
Pin Count:3
-
Maximum Gate Peak Inverse Voltage:N/A
-
Packaging:N/A
-
Maximum Gate Trigger Voltage:2 V
-
Mounting:Stud
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
5
$11.06
25
$8.80
50
$8.67
100
$8.53
250
$7.83
500
$7.72
1,000
$7.60
2,500 +
$7.25
Click for Quote
Log in
to unlock special pricing