- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5481
NTE5481
NTE Electronics
Silicon Controlled Rectifier- 50vrm 8a TO-64 Igt=30ma
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Silicon Controlled Rectifier- 50vrm 8a TO-64 Igt=30ma
Search Keywords: NTE5481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5481
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Peak On-State Voltage:2@15.7A V
-
Packaging:N/A
-
Family:NTE5481
-
Mounting:Stud
-
Operating Temperature:-40 to 100 °C
-
Pin Count:3
-
Maximum Gate Trigger Voltage:1.5 V
-
Maximum Gate Peak Inverse Voltage:N/A
-
Maximum Gate Trigger Current:60 mA
-
Dimension:12.67 x 10.98 x 33.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
5
$17.41
25
$14.46
50
$14.23
100
$13.42
250
$12.87
500
$12.52
1,000 +
$12.20
Click for Quote
Log in
to unlock special pricing