- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5480
NTE5480
NTE Electronics
Silicon Controlled Rectifier- 25vrm 8a TO-64 Igt=30ma
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Silicon Controlled Rectifier- 25vrm 8a TO-64 Igt=30ma
Search Keywords: NTE5480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5480
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Peak On-State Voltage:2@15.7A V
-
Family:NTE5480
-
Maximum Gate Trigger Current:60 mA
-
Dimension:12.67(Max) x 10.98(Max) mm
-
Maximum Gate Trigger Voltage:1.5 V
-
Operating Temperature:-40 to 100 °C
-
Pin Count:3
-
Maximum Gate Peak Inverse Voltage:N/A
-
Packaging:N/A
-
Mounting:Stud
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks
can ship
4/25/28
Price (USD)
Qty
Unit Price
1
$18.689
5
$16.990
25
$14.000
50
$13.780
100
$12.950
250
$12.390
500
$12.040
1,000 +
$11.720
Click for Quote
Log in
to unlock special pricing