- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5465
NTE Electronics
NTE5465
Silicon Controlled Rectifier- 400vrm 10A TO-220 Igt=15ma
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5465
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging:N/A
-
Peak On-State Voltage:2@30A V
-
Family:NTE5465
-
Operating Temperature:-40 to 100 °C
-
Maximum Gate Trigger Current:15 mA
-
Pin Count:3
-
Maximum Gate Peak Inverse Voltage:N/A
-
Dimension:10.67(Max) mm
-
Mounting:Through Hole
-
Maximum Gate Trigger Voltage:1.5 V