Anderson Power™ is an international leader in high-powered, interconnect solutions. We offer innovative, state-of-the-art electrical power connector solutions, combined with a long-standing reputation for reliable and rugged connectors. Our connectors are used around the world across many markets including: Material Handling, Datacom, Construction, Agriculture and
Silicon Controlled Rectifier- 600vrm 4a TO-202 Senitive Gate Igt=200ua
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
AC/DC Power Supply Dual-OUT 27.6V/27.6V 1.4A/0.75A 59.34W 8-Pin
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD T/R
Power Relay 24VDC 16A SPST-NO(29x13x25.5)mm THT
MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive 44-Pin TQFP Tray