- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5442
NTE5442
NTE Electronics
Silicon Controlled Rectifier - 50V 8A TO127 Igt=30ma
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Silicon Controlled Rectifier - 50V 8A TO127 Igt=30ma
Search Keywords: NTE5442
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5442
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Gate Peak Inverse Voltage:10 V
-
Pin Count:3
-
Maximum Gate Trigger Voltage:1.5 V
-
Maximum Gate Trigger Current:30 mA
-
Packaging:N/A
-
Mounting:Through Hole
-
Dimension:13.4 x 3.82 x 17 mm
-
Operating Temperature:-40 to 100 °C
-
Peak On-State Voltage:2@15.7A V
-
Family:NTE5442
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
99 Weeks
can ship
4/25/28
Price (USD)
Qty
Unit Price
1
$19.789
5
$17.990
25
$14.810
50
$14.580
100
$13.710
250
$13.120
500
$12.750
1,000 +
$12.410
Click for Quote
Log in
to unlock special pricing