- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5419
NTE Electronics
NTE5419
Silicon Controlled Rectifier 600vrm 10A TO-220 Isolated Igt=15ma
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NTE Electronics |
| Part No: | NTE5419 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541300000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Operating Temperature: | -40 to 110 °C |
| Maximum Gate Trigger Current: | 25 mA |
| Pin Count: | 3 |
| Maximum Gate Trigger Voltage: | 1.5 V |
| Mounting: | Through Hole |
| Family: | NTE5419 |
| Peak On-State Voltage: | 1.8@10A V |
| Dimension: | 10.67(Max) mm |