- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5408
NTE Electronics
NTE5408
Silicon Controlled Rectifier-200vrm 3a TO-5/to-39 Igt=200ua
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Silicon Controlled Rectifier-200vrm 3a TO-5/to-39 Igt=200ua
Search Keywords: NTE5408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5408
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pin Count:3
-
Maximum Gate Trigger Current:0.2 mA
-
Mounting:Through Hole
-
Operating Temperature:-40 to 100 °C
-
Dimension:6.35 x 8.95 mm
-
Maximum Gate Trigger Voltage:0.8 V
-
Packaging:N/A
-
Peak On-State Voltage:2.2@10A V
-
Family:NTE5408
-
Maximum Gate Peak Inverse Voltage:N/A
Product Guides
+
Frequently Asked Questions
Is NTE5408 RoHS compliant?
Yes, NTE5408 is RoHS compliant.
What is the lead time for NTE5408?
The standard lead time for NTE5408 is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Minimum Order Quantity:
5
99 Weeks
can ship
7/28/28
Price (USD)
Qty
Unit Price
5
$9.05
25
$7.92
100
$6.96
250
$6.57
500
$6.38
1,000
$6.21
2,500
$6.12
5,000 +
$5.89
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT