- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5405
NTE Electronics
NTE5405
Silicon Controlled Rectifier- 400vrm 0.8A TO-92 Igt=200ua
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5405
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-40 to 100 °C
-
Pin Count:3
-
Maximum Gate Peak Inverse Voltage:N/A
-
Dimension:5.2(Max) x 4.2(Max) x 5.33(Max) mm
-
Mounting:Through Hole
-
Maximum Gate Trigger Current:0.2 mA
-
Packaging:N/A
-
Maximum Gate Trigger Voltage:0.8 V
-
Family:NTE5405
-
Peak On-State Voltage:1.7@1.2A V