- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5404
NTE5404
NTE Electronics
Silicon Controlled Rectifier- 200vrm 0.8A TO-92 Igt= 200ua
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Silicon Controlled Rectifier- 200vrm 0.8A TO-92 Igt= 200ua
Search Keywords: NTE5404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5404
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging:N/A
-
Maximum Gate Trigger Voltage:0.8 V
-
Maximum Gate Peak Inverse Voltage:N/A
-
Peak On-State Voltage:1.7@1.2A V
-
Maximum Gate Trigger Current:0.2 mA
-
Pin Count:3
-
Dimension:5.2(Max) x 4.2(Max) x 5.33(Max) mm
-
Operating Temperature:-40 to 100 °C
-
Family:NTE5404
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
25
99 Weeks
can ship
4/12/28
Price (USD)
Qty
Unit Price
25
$1.080
250
$0.873
500
$0.860
1,000
$0.834
2,500
$0.776
5,000
$0.765
7,500
$0.745
10,000 +
$0.734
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT