- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5401
NTE Electronics
NTE5401
Silicon Controlled Rectifier- 60vrm 0.8A TO-92 Igt=200ua
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Silicon Controlled Rectifier- 60vrm 0.8A TO-92 Igt=200ua
Search Keywords: NTE5401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Peak On-State Voltage:1.7@1.2A V
-
Dimension:5.2(Max) x 4.2(Max) x 5.33(Max) mm
-
Maximum Gate Peak Inverse Voltage:N/A
-
Maximum Gate Trigger Current:0.2 mA
-
Operating Temperature:-40 to 100 °C
-
Mounting:Through Hole
-
Maximum Gate Trigger Voltage:0.8 V
-
Family:NTE5401
-
Packaging:N/A
-
Pin Count:3
Product Guides
+
Frequently Asked Questions
Is NTE5401 RoHS compliant?
Yes, NTE5401 is RoHS compliant.
What is the lead time for NTE5401?
The standard lead time for NTE5401 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Can Ship immediately
Minimum Order Quantity:
25
99 Weeks
can ship
8/10/28
Price (USD)
Qty
Unit Price
25
$0.927
250
$0.754
500
$0.743
1,000
$0.721
2,500
$0.672
5,000
$0.661
7,500
$0.645
10,000 +
$0.636
Click for Quote
Log in
to unlock special pricing