Image is representational - see mfr. specs

Silicon Controlled Rectifier- 200vrm 55A TO-220 Igt=40ma Max Suitable For AC Switching

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Silicon Controlled Rectifier- 200vrm 55A TO-220 Igt=40ma Max Suitable For AC Switching
Search Keywords: NTE54000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE54000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541300000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Gate Trigger Voltage:
    1.5 V
  • Pin Count:
    3
  • Peak On-State Voltage:
    1.8 V
  • Family:
    NTE54000
  • Operating Temperature:
    -40 to 125 °C
  • Maximum Gate Peak Inverse Voltage:
    N/A
  • Packaging:
    N/A
  • Mounting:
    Through Hole
  • Dimension:
    10.67(Max) mm
  • Maximum Gate Trigger Current:
    40 mA
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
99 Weeks can ship 5/3/28
ADD TO CART
Price (USD)
Qty
Unit Price
1
$5.852
5
$5.320
50
$4.240
100
$4.170
250
$3.990
500
$3.770
1,000
$3.710
2,500
$3.620
5,000 +
$3.480
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!