- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5400
NTE5400
NTE Electronics
Silicon Controlled Rectifier- 30vrm 0.8A TO-92 Igt=200ua
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Silicon Controlled Rectifier- 30vrm 0.8A TO-92 Igt=200ua
Search Keywords: NTE5400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Gate Trigger Current:0.2 mA
-
Mounting:Through Hole
-
Maximum Gate Peak Inverse Voltage:N/A
-
Packaging:N/A
-
Peak On-State Voltage:1.7@1.2A V
-
Operating Temperature:-40 to 100 °C
-
Dimension:5.2(Max) x 4.2(Max) x 5.33(Max) mm
-
Family:NTE5400
-
Maximum Gate Trigger Voltage:0.8 V
-
Pin Count:3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Can Ship immediately
Minimum Order Quantity:
50
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
50
$0.729
250
$0.633
1,000
$0.568
2,500
$0.536
5,000
$0.528
7,500
$0.520
10,000
$0.508
15,000 +
$0.501
Click for Quote
Log in
to unlock special pricing