- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- NTE5391
NTE Electronics
NTE5391
Bridge Rectifier - 400V 35A Single Phase Full Wave SIP Package
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Bridge Rectifier - 400V 35A Single Phase Full Wave SIP Package
Search Keywords: NTE5391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5391
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541300000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Family:NTE5391
-
Packaging:N/A
-
Dimension:30 x 4.6 x 19 mm
-
Bridge Type:Single Phase
-
Configuration:Single
-
Operating Temperature:-55 to 150 °C
Product Guides
+
Frequently Asked Questions
Is NTE5391 RoHS compliant?
Yes, NTE5391 is RoHS compliant.
What is the lead time for NTE5391?
The standard lead time for NTE5391 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
99 Weeks
can ship
7/31/28
Price (USD)
Qty
Unit Price
1
$4.664
10
$4.240
50
$3.710
250
$3.270
500
$3.080
1,000
$3.000
2,500
$2.920
5,000
$2.880
7,500 +
$2.770
Click for Quote
Log in
to unlock special pricing