- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5380
NTE Electronics
NTE5380
Silicon Controlled Rectifier- 600V 400A High Speed Hockey Puck 1.65 In Diameter Case Igt=150ma
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NTE Electronics |
| Part No: | NTE5380 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541300000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Pin Count: | 2 |
| Maximum Gate Trigger Current: | 150 mA |
| Dimension: | 14.22 x 41.91(Max) mm |
| Maximum Gate Trigger Voltage: | 3 V |
| Family: | NTE5380 |
| Mounting: | Screw |
| Maximum Gate Peak Inverse Voltage: | 5 V |
| Peak On-State Voltage: | 1.8 V |
| Operating Temperature: | -40 to 125 °C |