- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5371
NTE5371
NTE Electronics
Silicon Controlled Rectifier- 600V 125A High Speed TO-94 Case Igt=150ma
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Silicon Controlled Rectifier- 600V 125A High Speed TO-94 Case Igt=150ma
Search Keywords: NTE5371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5371
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Gate Trigger Voltage:3 V
-
Dimension:31.18(Max) x 27.02(Max) mm
-
Maximum Gate Peak Inverse Voltage:20 V
-
Pin Count:4
-
Packaging:N/A
-
Operating Temperature:-40 to 125 °C
-
Family:NTE5371
-
Maximum Gate Trigger Current:200 mA
-
Peak On-State Voltage:2.15@300A V
-
Mounting:Stud
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
99 Weeks
can ship
5/2/28
Price (USD)
Qty
Unit Price
1
$166.37
5
$151.64
10
$142.96
25
$137.08
50
$133.43
75
$129.97
100 +
$128.03
Click for Quote
Log in
to unlock special pricing