Image is representational - see manufacturer specifications

NTE Electronics

NTE5368

Silicon Controlled Rectifier- 600V 135A High Speed TO-83 Case Igt=150ma

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Silicon Controlled Rectifier- 600V 135A High Speed TO-83 Case Igt=150ma
Search Keywords: NTE5368
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE5368
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: NTE5368
Peak On-State Voltage: 2.15@300A V
Maximum Gate Trigger Voltage: 3 V
Pin Count: 3
Maximum Gate Trigger Current: 200 mA
Operating Temperature: -40 to 150 °C
Mounting: Stud
Dimension: 31.16 x 27 x 70(Max) mm
Maximum Gate Peak Inverse Voltage: 5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE5368 RoHS compliant?
Yes, NTE5368 is RoHS compliant.
What is the lead time for NTE5368?
The standard lead time for NTE5368 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
99 Weeks can ship 10/16/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$196.57
3
$190.61
5
$185.01
10
$174.73
25 +
$170.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!