- Home ›
- All Products›
- Discrete Semiconductors ›
- Thyristors ›
- Thyristor ›
- NTE5360
NTE5360
NTE Electronics
Silicon Controlled Rectifier- 600V 35A High Speed TO-48 Case Igt=180ma
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Silicon Controlled Rectifier- 600V 35A High Speed TO-48 Case Igt=180ma
Search Keywords: NTE5360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Gate Peak Inverse Voltage:N/A
-
Peak On-State Voltage:2 V
-
Dimension:14.28(Max) x 16.5(Max) mm
-
Packaging:N/A
-
Operating Temperature:-40 to 150 °C
-
Pin Count:3
-
Family:NTE5360
-
Mounting:Stud
-
Maximum Gate Trigger Current:2000 mA
-
Maximum Gate Trigger Voltage:2 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
1
$54.37
5
$44.29
10
$43.62
25
$41.71
50
$39.42
100
$38.84
250 +
$37.38
Click for Quote
Log in
to unlock special pricing