Image is representational - see manufacturer specifications

NTE Electronics

NTE5334

Bridge Rectifier - Full Wave Single Phase 1000V 1amp 4-pin DIP Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Bridge Rectifier - Full Wave Single Phase 1000V 1amp 4-pin DIP Package
Search Keywords: NTE5334
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE5334
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 9.65 x 6.6 x 5.2 - 1.39(Max) mm
Configuration: Single
Operating Temperature: -65 to 150 °C
Mounting: Through Hole
Family: NTE5334
Bridge Type: Single Phase
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE5334 RoHS compliant?
Yes, NTE5334 is RoHS compliant.
What is the lead time for NTE5334?
The standard lead time for NTE5334 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 175
Can Ship immediately
Minimum Order Quantity:
25
99 Weeks can ship 10/11/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.20
100
$1.86
250
$1.74
500
$1.63
1,000
$1.56
2,500
$1.52
5,000
$1.48
7,500 +
$1.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!