- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- NTE5331
NTE5331
NTE Electronics
Bridge Rectifier - Full Wave Single Phase 1000V 6amp SIP Package
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bridge Rectifier - Full Wave Single Phase 1000V 6amp SIP Package
Search Keywords: NTE5331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5331
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-50 to 150 °C
-
Mounting:Through Hole
-
Family:NTE5331
-
Packaging:N/A
-
Bridge Type:Single Phase
-
Configuration:Single
-
Dimension:23.5(Max) x 7.12 x 19.4(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
5/2/28
Price (USD)
Qty
Unit Price
5
$7.12
50
$5.65
100
$5.47
250
$5.16
500
$5.01
1,000
$4.88
2,500
$4.81
5,000 +
$4.63
Click for Quote
Log in
to unlock special pricing