Image is representational - see manufacturer specifications

NTE Electronics

NTE5330

Bridge Rectifier - Full Wave Single Phase 600V 6amp SIP Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Bridge Rectifier - Full Wave Single Phase 600V 6amp SIP Package
Search Keywords: NTE5330
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE5330
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Bridge Type: Single Phase
Mounting: Through Hole
Dimension: 23.5(Max) x 7.12 x 19.4(Max) mm
Operating Temperature: -50 to 150 °C
Configuration: Single
Family: NTE5330
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE5330 RoHS compliant?
Yes, NTE5330 is RoHS compliant.
What is the lead time for NTE5330?
The standard lead time for NTE5330 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
99 Weeks can ship 10/4/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.753
5
$5.230
50
$4.160
100
$4.090
250
$3.920
500
$3.700
1,000
$3.650
2,500
$3.550
5,000 +
$3.430
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!