- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- NTE5324W
NTE5324W
NTE Electronics
Bridge Rectifier - Full Wave Single Phase 400V 25amp with Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Bridge Rectifier - Full Wave Single Phase 400V 25amp with Wire Leads
Search Keywords: NTE5324W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5324W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Packaging:N/A
-
Dimension:28.7 x 28.7 x 11.1 mm
-
Operating Temperature:-55 to 125 °C
-
Bridge Type:Single Phase
-
Family:NTE5324W
-
Configuration:Single
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$7.403
5
$6.730
50
$5.350
100
$5.190
250
$5.040
500
$4.760
1,000
$4.630
2,500
$4.570
5,000 +
$4.400
Click for Quote
Log in
to unlock special pricing