help desk software
Image is representational - see mfr. specs

Bridge Rectifier - Full Wave Single Phase 200V 25amp with Wire Leads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Bridge Rectifier - Full Wave Single Phase 200V 25amp with Wire Leads
Search Keywords: NTE5322W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE5322W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    N/A
  • Bridge Type:
    Single Phase
  • Configuration:
    Single
  • Family:
    NTE5322W
  • Dimension:
    28.7 x 28.7 x 11.1 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39
Can Ship immediately
Minimum Order:
5
99 Weeks can ship 10/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.90
50
$3.89
100
$3.82
250
$3.66
500
$3.45
1,000
$3.40
2,500
$3.31
5,000 +
$3.19
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5