Image is representational - see manufacturer specifications

NTE Electronics

NTE5312

Bridge Rectifier - Full Wave Single Phase 100V 8amp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Bridge Rectifier - Full Wave Single Phase 100V 8amp
Search Keywords: NTE5312
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE5312
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: NTE5312
Bridge Type: Single Phase
Configuration: Single
Dimension: 15.5(Max) x 15.5(Max) x 6.35(Max) mm
Mounting: Through Hole
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE5312 RoHS compliant?
Yes, NTE5312 is RoHS compliant.
What is the lead time for NTE5312?
The standard lead time for NTE5312 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,299
Can Ship immediately
Minimum Order Quantity:
10
99 Weeks can ship 10/2/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.45
100
$2.71
250
$2.63
500
$2.55
1,000
$2.40
2,500
$2.33
5,000
$2.30
7,500 +
$2.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!