- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- NTE5311
NTE Electronics
NTE5311
Bridge Rectifier - Full Wave Single Phase 1000V 4amp
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5311
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Packaging:N/A
-
Operating Temperature:-65 to 125 °C
-
Configuration:Single
-
Bridge Type:Single Phase
-
Dimension:19.5(Max) x 6.25 x 16.3(Max) mm
-
Family:NTE5311