- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- NTE5310
NTE5310
NTE Electronics
Bridge Rectifier - Full Wave Single Phase 600V 4amp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bridge Rectifier - Full Wave Single Phase 600V 4amp
Search Keywords: NTE5310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Single
-
Bridge Type:Single Phase
-
Packaging:N/A
-
Dimension:19.5(Max) x 6.25 x 16.3(Max) mm
-
Family:NTE5310
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
Minimum Order Quantity:
10
99 Weeks
can ship
4/17/28
Price (USD)
Qty
Unit Price
10
$2.75
100
$2.19
250
$2.12
500
$2.06
1,000
$1.94
2,500
$1.89
5,000
$1.86
7,500 +
$1.83
Click for Quote
Log in
to unlock special pricing