- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- NTE5309
NTE5309
NTE Electronics
Bridge Rectifier - Full Wave Single Phase 200V 4amp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bridge Rectifier - Full Wave Single Phase 200V 4amp
Search Keywords: NTE5309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bridge Type:Single Phase
-
Family:NTE5309
-
Dimension:19.5(Max) x 6.25 x 16.3(Max) mm
-
Packaging:N/A
-
Operating Temperature:-65 to 125 °C
-
Mounting:Through Hole
-
Configuration:Single
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Buy all 12 in-stock or the regular minimum order quantity of 25
Stock lot only:
12
Minimum Order Quantity:
25
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
1
$2.376
25
$2.160
100
$1.830
250
$1.700
500
$1.600
1,000
$1.530
2,500
$1.480
5,000
$1.450
7,500 +
$1.430
Click for Quote
Log in
to unlock special pricing