- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- NTE5306
NTE5306
NTE Electronics
Bridge Rectifier - Full Wave Single Phase 800V 1.5amp
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Bridge Rectifier - Full Wave Single Phase 800V 1.5amp
Search Keywords: NTE5306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Packaging:N/A
-
Operating Temperature:-55 to 125 °C
-
Family:NTE5306
-
Configuration:Single
-
Bridge Type:Single Phase
-
Dimension:7.11 x 9.52 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 25
Stock lot only:
8
Minimum Order Quantity:
25
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$1.76
25
$1.60
250
$1.27
500
$1.20
1,000
$1.16
2,500
$1.12
5,000
$1.09
7,500
$1.07
10,000 +
$1.05
Click for Quote
Log in
to unlock special pricing