- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- NTE53004
NTE53004
NTE Electronics
Bridge Rectifier - Full Wave Single Phase 1000vrm 10A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Bridge Rectifier - Full Wave Single Phase 1000vrm 10A
Search Keywords: NTE53004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE53004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Single
-
Family:NTE53004
-
Operating Temperature:-65 to 125 °C
-
Packaging:N/A
-
Bridge Type:Single Phase
-
Mounting:Through Hole
-
Dimension:15.5(Max) x 15.5(Max) x 6.35(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 10
Stock lot only:
7
Minimum Order Quantity:
10
99 Weeks
can ship
4/17/28
Price (USD)
Qty
Unit Price
1
$3.223
10
$2.930
100
$2.320
250
$2.250
500
$2.200
1,000
$2.070
2,500
$2.010
5,000
$1.990
7,500 +
$1.960
Click for Quote
Log in
to unlock special pricing