- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- NTE53000
NTE Electronics
NTE53000
Bridge Rectifier - Full Wave Single Phase 200vrm 10A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE53000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Dimension:15.5(Max) x 15.5(Max) x 6.35(Max) mm
-
Bridge Type:Single Phase
-
Family:NTE53000
-
Packaging:N/A
-
Configuration:Single
-
Operating Temperature:-65 to 125 °C
-
Mounting:Through Hole