- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE53
NTE Electronics
NTE53
Transistor Silicon NPN 850V IC=15A TO-3 Case Tf=0.7us High Speed Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Transistor Silicon NPN 850V IC=15A TO-3 Case Tf=0.7us High Speed Switch
Search Keywords: NTE53
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE53
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:39.76 x 26.7 x 8.89 mm
-
Maximum Collector Base Voltage:N/A
-
Family:NTE53
Product Guides
+
Frequently Asked Questions
Is NTE53 RoHS compliant?
Yes, NTE53 is RoHS compliant.
What is the lead time for NTE53?
The standard lead time for NTE53 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
8/7/28
Price (USD)
Qty
Unit Price
1
$18.601
5
$16.910
25
$13.780
50
$12.810
100
$12.010
250
$11.360
500
$11.310
1,000
$11.250
2,500 +
$11.190
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT