- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- NTE5287A
NTE5287A
NTE Electronics
Zener Diode - 110.0V 50W Do-5 5% Anode Case
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Zener Diode - 110.0V 50W Do-5 5% Anode Case
Search Keywords: NTE5287A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5287A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Voltage Regulation:N/A
-
Supplier Package:DO-5
-
Packaging:N/A
-
Nominal Zener Voltage:110 V
-
Mounting:Stud
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
5/2/28
Price (USD)
Qty
Unit Price
5
$20.98
25
$17.37
50
$17.10
100
$16.11
250
$15.44
500
$15.02
1,000 +
$14.63
Click for Quote
Log in
to unlock special pricing