- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- NTE5263A
NTE5263A
NTE Electronics
Zener Diode - 22.0V 50W Do-5 5% Anode Case
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Zener Diode - 22.0V 50W Do-5 5% Anode Case
Search Keywords: NTE5263A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5263A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
5
$21.47
25
$17.68
50
$17.40
100
$16.36
250
$15.65
500
$15.21
1,000 +
$14.80
Click for Quote
Log in
to unlock special pricing