- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- NTE5262A
NTE5262A
NTE Electronics
Zener Diode - 20.0V 50W Do-5 5% Anode Case
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Zener Diode - 20.0V 50W Do-5 5% Anode Case
Search Keywords: NTE5262A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5262A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Voltage Regulation:N/A
-
Supplier Package:DO-5
-
Packaging:N/A
-
Nominal Zener Voltage:20 V
-
Mounting:Stud
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
1
$25.00
25
$17.68
50
$17.40
100
$16.36
250
$15.65
500
$15.21
1,000 +
$14.80
Click for Quote
Log in
to unlock special pricing