help desk software
Image is representational - see mfr. specs

Zener Diode - 15.0V 50W Do-5 5% Anode Case

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Zener Diode - 15.0V 50W Do-5 5% Anode Case
Search Keywords: NTE5257A
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    NTE Electronics
  • 部件编号:
    NTE5257A
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100050
  • COO:
    US
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Voltage Regulation:
    N/A
  • Supplier Package:
    DO-5
  • Packaging:
    N/A
  • Nominal Zener Voltage:
    15 V
  • Mounting:
    Stud
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 1
可立即发货 You may purchase in-stock quantity up to 1
起订量:
5
Available in less than min:
1
99 Weeks 可以发货 10/18/27
添加到购物车
PRICE (USD)
数量
Unit Price
1
$23.617
5
$21.470
25
$17.680
50
$17.400
100
$16.360
250
$15.650
500
$15.210
1,000 +
$14.800
Click for Quote
Log in 解锁特价
CUSTOMERS ALSO BOUGHT
5