- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- NTE524V48
NTE Electronics
NTE524V48
MOV 480V RMS Dia=23mm 180 Joules Itm=6500A Clamping Voltage=1240V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MOV 480V RMS Dia=23mm 180 Joules Itm=6500A Clamping Voltage=1240V
Search Keywords: NTE524V48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE524V48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Varistor Voltage:750 V
-
Clamping Voltage:1240 V
-
Clamping Current:N/A
-
Mounting:Through Hole
-
Dimension:7.4 x 31 x 24 mm
-
Maximum AC Voltage Rating:480 V
-
Maximum DC Voltage Rating:640 V
-
Maximum Surge Current:6500 A
-
Lead Style:Radial
-
Lead Pitch:10 mm
-
Tolerance Voltage:N/A
Product Guides
+
Frequently Asked Questions
Is NTE524V48 RoHS compliant?
Yes, NTE524V48 is RoHS compliant.
What is the lead time for NTE524V48?
The standard lead time for NTE524V48 is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
7/28/28
Price (USD)
Qty
Unit Price
5
$5.57
50
$4.42
100
$4.35
250
$4.15
500
$3.92
1,000
$3.86
2,500
$3.77
5,000 +
$3.62
Click for Quote
Log in
to unlock special pricing