- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- NTE524V30
NTE Electronics
NTE524V30
MOV 300V Rma Dia=23mm 149 Joules Itm=6500A Clamping Voltage=740V
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MOV 300V Rma Dia=23mm 149 Joules Itm=6500A Clamping Voltage=740V
Search Keywords: NTE524V30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE524V30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Varistor Voltage:470 V
-
Clamping Voltage:740 V
-
Clamping Current:N/A
-
Mounting:Through Hole
-
Dimension:7.4 x 31 x 24 mm
-
Maximum AC Voltage Rating:300 V
-
Maximum DC Voltage Rating:370 V
-
Maximum Surge Current:6500 A
-
Lead Style:Radial
-
Lead Pitch:10 mm
-
Tolerance Voltage:N/A
Product Guides
+
Frequently Asked Questions
Is NTE524V30 RoHS compliant?
Yes, NTE524V30 is RoHS compliant.
What is the lead time for NTE524V30?
The standard lead time for NTE524V30 is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 10
Stock lot only:
7
Minimum Order Quantity:
10
99 Weeks
can ship
7/28/28
Price (USD)
Qty
Unit Price
1
$3.421
10
$3.110
100
$2.470
250
$2.400
500
$2.330
1,000
$2.200
2,500
$2.140
5,000
$2.120
7,500 +
$2.040
Click for Quote
Log in
to unlock special pricing