Image is representational - see manufacturer specifications

NTE Electronics

NTE524V25

MOV 250V RMS Dia=23mm 129 Jouls Itm=6500A Clamping Voltage=630V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MOV 250V RMS Dia=23mm 129 Jouls Itm=6500A Clamping Voltage=630V
Search Keywords: NTE524V25
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE524V25
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533404000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Varistor Voltage: 390 V
Clamping Voltage: 630 V
Mounting: Through Hole
Dimension: 7.4 x 31 x 24 mm
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: 320 V
Maximum Surge Current: 6500 A
Lead Style: Radial
Lead Pitch: 10 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE524V25 RoHS compliant?
Yes, NTE524V25 is RoHS compliant.
What is the lead time for NTE524V25?
The standard lead time for NTE524V25 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
Minimum Order Quantity:
10
99 Weeks can ship 10/2/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.85
100
$2.27
250
$2.20
500
$2.13
1,000
$2.01
2,500
$1.96
5,000
$1.93
7,500 +
$1.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!