- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- NTE5247A
NTE Electronics
NTE5247A
Zener Diode - 6.8V 50W Do-5 5% Anode Case
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NTE Electronics |
| Part No: | NTE5247A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Supplier Package: | DO-5 |
| Nominal Zener Voltage: | 6.8 V |
| Mounting: | Stud |