- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- NTE5245AK
NTE5245AK
NTE Electronics
Zener Diode - 6.0V 50W Do-5 5% Cathode Case
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Zener Diode - 6.0V 50W Do-5 5% Cathode Case
Search Keywords: NTE5245AK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5245AK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Voltage Regulation:N/A
-
Supplier Package:DO-5
-
Packaging:N/A
-
Nominal Zener Voltage:6 V
-
Mounting:Stud
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$45.25
5
$39.74
25
$35.97
50
$33.82
100
$32.36
250
$31.45
500 +
$30.59
Click for Quote
Log in
to unlock special pricing