- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- NTE5230A
NTE5230A
NTE Electronics
Zener Diode - 180.0V 10W DO-4 5% Anode Case
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Zener Diode - 180.0V 10W DO-4 5% Anode Case
Search Keywords: NTE5230A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5230A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Voltage Regulation:N/A
-
Supplier Package:DO-4
-
Packaging:N/A
-
Nominal Zener Voltage:180 V
-
Mounting:Stud
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
1
$25.47
10
$20.57
25
$20.25
50
$19.33
100
$18.22
250
$17.71
500 +
$17.23
Click for Quote
Log in
to unlock special pricing