- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- NTE5198A
NTE5198A
NTE Electronics
Zener Diode 24.0V 10W Do-4 5% Anode Case
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Zener Diode 24.0V 10W Do-4 5% Anode Case
Search Keywords: NTE5198A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5198A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Voltage Regulation:N/A
-
Supplier Package:DO-4
-
Packaging:N/A
-
Nominal Zener Voltage:24 V
-
Mounting:Stud
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
1
$13.695
5
$12.450
25
$10.340
50
$10.180
100
$9.740
250
$9.200
500
$8.960
1,000 +
$8.730
Click for Quote
Log in
to unlock special pricing