- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- NTE5193AK
NTE Electronics
NTE5193AK
Zener Diode 17.0V 10W Do-4 5% Cathode Case
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Zener Diode 17.0V 10W Do-4 5% Cathode Case
Search Keywords: NTE5193AK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5193AK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Voltage Regulation:N/A
-
Supplier Package:DO-4
-
Packaging:N/A
-
Nominal Zener Voltage:17 V
-
Mounting:Stud
Product Guides
+
Frequently Asked Questions
Is NTE5193AK RoHS compliant?
Yes, NTE5193AK is RoHS compliant.
What is the lead time for NTE5193AK?
The standard lead time for NTE5193AK is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks
can ship
7/21/28
Price (USD)
Qty
Unit Price
1
$14.157
5
$12.870
25
$10.600
50
$10.430
100
$9.960
250
$9.380
500
$9.120
1,000 +
$8.880
Click for Quote
Log in
to unlock special pricing