- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- NTE5186A
NTE5186A
NTE Electronics
Zener Diode 10.0V 10W Do-4 5% Anode Case
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Zener Diode 10.0V 10W Do-4 5% Anode Case
Search Keywords: NTE5186A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5186A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Voltage Regulation:N/A
-
Supplier Package:DO-4
-
Packaging:N/A
-
Nominal Zener Voltage:10 V
-
Mounting:Stud
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
5
$12.87
25
$10.60
50
$10.43
100
$9.96
250
$9.38
500
$9.12
1,000 +
$8.88
Click for Quote
Log in
to unlock special pricing