- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE518
NTE518
NTE Electronics
Rectifier Silicon 10kv 25ma
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rectifier Silicon 10kv 25ma
Search Keywords: NTE518
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE518
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Continuous Forward Current:0.025@Ta=50C A
-
Configuration:Single
-
Dimension:25.4 x 6.6 mm
-
Mounting:Through Hole
-
Family:NTE518
-
Operating Temperature:-55 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
5
$9.07
25
$7.20
50
$7.08
100
$6.98
250
$6.39
500
$6.30
1,000
$6.21
2,500 +
$5.90
Click for Quote
Log in
to unlock special pricing