- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- NTE5178AK
NTE5178AK
NTE Electronics
Zener Diode 5.6V 10W Do-4 5% Cathode Case
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Zener Diode 5.6V 10W Do-4 5% Cathode Case
Search Keywords: NTE5178AK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5178AK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Voltage Regulation:N/A
-
Supplier Package:DO-4
-
Packaging:N/A
-
Nominal Zener Voltage:5.6 V
-
Mounting:Stud
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
99 Weeks
can ship
5/4/28
Price (USD)
Qty
Unit Price
1
$35.67
10
$28.81
25
$28.35
50
$26.66
100
$25.51
250
$24.79
500 +
$24.12
Click for Quote
Log in
to unlock special pricing