- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- NTE5166A
NTE5166A
NTE Electronics
Zener Diode - 200.0V 5w 5% Axial Leaded
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Zener Diode - 200.0V 5w 5% Axial Leaded
Search Keywords: NTE5166A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5166A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Voltage Regulation:5000 mV
-
Supplier Package:N/A
-
Packaging:N/A
-
Nominal Zener Voltage:200 V
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 25
Stock lot only:
10
Minimum Order Quantity:
25
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$2.475
25
$2.250
100
$1.910
250
$1.790
500
$1.690
1,000
$1.620
2,500
$1.580
5,000
$1.530
7,500 +
$1.510
Click for Quote
Log in
to unlock special pricing