- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- NTE5114A
NTE5114A
NTE Electronics
Zener Diode - 4.3V 5W 5% Axial Leaded
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Zener Diode - 4.3V 5W 5% Axial Leaded
Search Keywords: NTE5114A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5114A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Voltage Regulation:490 mV
-
Supplier Package:N/A
-
Packaging:N/A
-
Nominal Zener Voltage:4.3 V
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
201
Ships today, if you order in
Minimum Order Quantity:
25
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
25
$2.36
100
$1.99
250
$1.86
500
$1.75
1,000
$1.67
2,500
$1.62
5,000
$1.58
7,500 +
$1.55
Click for Quote
Log in
to unlock special pricing