- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- NTE5112A
NTE Electronics
NTE5112A
Zener Diode - 3.6V 5W 5% Axial Leaded
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Zener Diode - 3.6V 5W 5% Axial Leaded
Search Keywords: NTE5112A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5112A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Voltage Regulation:800 mV
-
Supplier Package:N/A
-
Packaging:N/A
-
Nominal Zener Voltage:3.6 V
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is NTE5112A RoHS compliant?
Yes, NTE5112A is RoHS compliant.
What is the lead time for NTE5112A?
The standard lead time for NTE5112A is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
25
99 Weeks
can ship
7/31/28
Price (USD)
Qty
Unit Price
25
$2.36
100
$1.99
250
$1.86
500
$1.75
1,000
$1.67
2,500
$1.62
5,000
$1.58
7,500 +
$1.55
Click for Quote
Log in
to unlock special pricing