- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- NTE5073A
NTE5073A
NTE Electronics
Zener Diode - 8.7V 1w 5% Do-41/do-15
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Zener Diode - 8.7V 1w 5% Do-41/do-15
Search Keywords: NTE5073A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE5073A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Voltage Regulation:N/A
-
Supplier Package:DO-41
-
Packaging:N/A
-
Nominal Zener Voltage:8.7 V
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 25
Stock lot only:
10
Minimum Order Quantity:
25
99 Weeks
can ship
5/4/28
Price (USD)
Qty
Unit Price
1
$1.518
25
$1.380
250
$1.090
500
$1.020
1,000
$0.990
2,500
$0.948
5,000
$0.921
7,500
$0.907
10,000 +
$0.894
Click for Quote
Log in
to unlock special pricing